- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T120-K0CU-25A
E-T-A Engineering Technology
4230-T120-K0CU-25A
Thermal-magnetic Circuit Breaker - DIN Mount - 25A - 2 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thermal-magnetic Circuit Breaker - DIN Mount - 25A - 2 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Search Keywords: 4230T120K0CU25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T120-K0CU-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC,1252868VDC
-
Number of Poles:22860
-
Current Rating:25 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859
Frequently Asked Questions
Is 4230-T120-K0CU-25A RoHS compliant?
Yes, 4230-T120-K0CU-25A is RoHS compliant.
What is the lead time for 4230-T120-K0CU-25A?
The standard lead time for 4230-T120-K0CU-25A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
36
can ship
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$92.55
5
$58.55
10
$52.60
25
$48.64
50
$42.59
100
$41.70
250 +
$40.80
Click for Quote
Log in
to unlock special pricing