- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T120-K0CU-20A
E-T-A Engineering Technology
4230-T120-K0CU-20A
Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 2 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 2 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Search Keywords: 4230T120K0CU20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T120-K0CU-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC,1252868VDC
-
Number of Poles:22860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859
Frequently Asked Questions
Is 4230-T120-K0CU-20A RoHS compliant?
Yes, 4230-T120-K0CU-20A is RoHS compliant.
What is the lead time for 4230-T120-K0CU-20A?
The standard lead time for 4230-T120-K0CU-20A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$47.79
5
$42.65
10
$41.37
25
$40.17
50
$37.97
100
$36.96
250 +
$36.47
Click for Quote
Log in
to unlock special pricing