- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T120-K0CE-30A
4230-T120-K0CE-30A
E-T-A Engineering Technology
Thermal-magnetic Circuit Breaker - DIN Mount - 30A - 2 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal-magnetic Circuit Breaker - DIN Mount - 30A - 2 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T120K0CE30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T120-K0CE-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:4152868VAC,1252868VDC
-
Number of Poles:22860
-
Current Rating:30 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.31
10
$17.46
25
$16.94
50
$16.45
100
$15.55
250
$15.13
500 +
$14.93
Click for Quote
Log in
to unlock special pricing