Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T120-K0CE-15A

Thermal-magnetic Circuit Breaker - DIN Mount - 15A - 2 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 15A - 2 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T120K0CE15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 4230-T120-K0CE-15A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic2867
Voltage Rating: 4152868VAC,1252868VDC
Number of Poles: 22860
Current Rating: 15 A
Terminal Design: Screw2865
Operating Temperature: -30 to 75 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T120-K0CE-15A RoHS compliant?
Yes, 4230-T120-K0CE-15A is RoHS compliant.
What is the lead time for 4230-T120-K0CE-15A?
The standard lead time for 4230-T120-K0CE-15A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.94
10
$18.40
25
$17.68
50
$17.14
100
$16.60
250
$15.88
500 +
$15.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!