Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T110-K0DE-50A

Thermal-magnetic Circuit Breaker - DIN Mount - 50A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 50A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T110K0DE50A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 4230-T110-K0DE-50A
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic2867
Voltage Rating: 2402868VAC,802868VDC
Number of Poles: 12860
Current Rating: 50 A
Terminal Design: Screw2865
Operating Temperature: -30 to 75 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T110-K0DE-50A RoHS compliant?
Yes, 4230-T110-K0DE-50A is RoHS compliant.
What is the lead time for 4230-T110-K0DE-50A?
The standard lead time for 4230-T110-K0DE-50A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
132 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.97
100
$9.68
250
$9.15
500
$8.91
1,000 +
$8.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!