Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T110-K0CU-30A

Thermal-magnetic Circuit Breaker - DIN Mount - 30A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 30A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Search Keywords: 4230T110K0CU30A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 4230-T110-K0CU-30A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic2867
Voltage Rating: 2402868VAC,802868VDC
Number of Poles: 12860
Current Rating: 30 A
Terminal Design: Screw2865
Operating Temperature: -30 to 75 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T110-K0CU-30A RoHS compliant?
Yes, 4230-T110-K0CU-30A is RoHS compliant.
What is the lead time for 4230-T110-K0CU-30A?
The standard lead time for 4230-T110-K0CU-30A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98 can ship
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
10
$19.38
25
$18.81
50
$18.26
100
$17.26
250 +
$16.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!