- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T110-K0CU-20A
E-T-A Engineering Technology
4230-T110-K0CU-20A
Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 4230-T110-K0CU-20A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Magnetic2867 |
| Voltage Rating: | 2402868VAC,802868VDC |
| Number of Poles: | 12860 |
| Current Rating: | 20 A |
| Terminal Design: | Screw2865 |
| Operating Temperature: | -30 to 75 °C |
| Mounting: | DIN Rail2859 |