- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T110-K0CU-15A
E-T-A Engineering Technology
4230-T110-K0CU-15A
Thermal-magnetic Circuit Breaker - DIN Mount - 15A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T110-K0CU-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:2402868VAC,802868VDC
-
Number of Poles:12860
-
Current Rating:15 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859