Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T110-K0CE-20A

Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 20A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T110K0CE20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    4230-T110-K0CE-20A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic2867
  • Voltage Rating:
    2402868VAC,802868VDC
  • Number of Poles:
    12860
  • Current Rating:
    20 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -30 to 75 °C
  • Mounting:
    DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T110-K0CE-20A RoHS compliant?
Yes, 4230-T110-K0CE-20A is RoHS compliant.
What is the lead time for 4230-T110-K0CE-20A?
The standard lead time for 4230-T110-K0CE-20A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
Manufacturer Stock:
1,118 can ship
Minimum Order Quantity:
5
2 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.85
25
$15.27
50
$15.16
100
$15.08
250
$15.05
500
$15.01
1,000 +
$14.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!