Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

4230-T110-K0BE-1.6A

Thermal-magnetic Circuit Breaker - DIN Mount - 1.6A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thermal-magnetic Circuit Breaker - DIN Mount - 1.6A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Search Keywords: 4230T110K0BE16A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 4230-T110-K0BE-1.6A
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal2867
Voltage Rating: 2772868VAC,802868VDC
Number of Poles: 12860
Current Rating: 1.6 A
Terminal Design: Screw2865
Operating Temperature: -35 to 70 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4230-T110-K0BE-1.6A RoHS compliant?
Yes, 4230-T110-K0BE-1.6A is RoHS compliant.
What is the lead time for 4230-T110-K0BE-1.6A?
The standard lead time for 4230-T110-K0BE-1.6A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.86
25
$9.84
50
$9.40
100
$9.13
250
$8.63
500
$8.40
1,000 +
$8.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!