- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 413-K14-LN2-70A
E-T-A Engineering Technology
413-K14-LN2-70A
Circuit Breaker Thermal 1Pole 70A 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 413-K14-LN2-70A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal2867 |
| Voltage Rating: | 282868VDC |
| Number of Poles: | 12860 |
| Current Rating: | 70 A |
| Terminal Design: | Screw2865 |
| Operating Temperature: | -55 to 75 °C |
| Mounting: | Panel Mount2859 |