- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 413-K14-LN2-40A
413-K14-LN2-40A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 40A 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 40A 28VDC
Search Keywords: 413K14LN240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:413-K14-LN2-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal2867
-
Voltage Rating:282868VDC
-
Number of Poles:12860
-
Current Rating:40 A
-
Terminal Design:Screw2865
-
Operating Temperature:-55 to 75 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
50
can ship
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$91.55
5
$74.74
10
$68.18
20
$68.01
50
$53.18
100 +
$50.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT