- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4130-G211-K4M1-20A
4130-G211-K4M1-20A
E-T-A Engineering Technology
High Performance Thermal Circuit Breaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Thermal Circuit Breaker
Search Keywords: 4130G211K4M120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4130-G211-K4M1-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,502868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 60 °C
-
Mounting:Screw Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$68.91
5
$61.49
10
$59.66
30
$52.22
50
$46.33
100
$34.44
250 +
$29.93
Click for Quote
Log in
to unlock special pricing