- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 412-K14-LN2-5A
412-K14-LN2-5A
E-T-A Engineering Technology
The 412-K14-LN2-5A is a single-pole, 5A high-performance thermal circuit breaker with M4 screw terminals, designed for threadn ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 412-K14-LN2-5A is a single-pole, 5A high-performance thermal circuit breaker with M4 screw terminals, designed for threadneck panel mounting in aircraft applications.
Search Keywords: 412K14LN25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:412-K14-LN2-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal2867
-
Voltage Rating:1152868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:5 A
-
Terminal Design:Screw2865
-
Operating Temperature:-55 to 75 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
41
can ship
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$81.28
5
$66.40
10
$60.37
20
$60.22
50
$51.10
100 +
$47.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT