Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

3130-F120-P7T1-W12QY7-5A

Circuit Breaker Thermal 2Pole 5A 240V/415VAC 50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 2Pole 5A 240V/415VAC 50VDC
Search Keywords: 3130F120P7T1W12QY75A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 3130-F120-P7T1-W12QY7-5A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal
Voltage Rating: 240,415,50 VAC|VAC|VDC
Number of Poles: 2
Current Rating: 5 A
Operating Temperature: -30 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3130-F120-P7T1-W12QY7-5A RoHS compliant?
Yes, 3130-F120-P7T1-W12QY7-5A is RoHS compliant.
What is the lead time for 3130-F120-P7T1-W12QY7-5A?
The standard lead time for 3130-F120-P7T1-W12QY7-5A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
250   can ship 12/10/26
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.75
5
$46.21
10
$42.24
30
$41.72
50
$34.54
100
$31.82
250 +
$28.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!