E-T-A Engineering Technology Authorized Distributor

3130-F120-P7T1-W12QY7-3A

Circuit Breaker Thermal 2Pole 3A 240VAC/415VAC/50VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 2Pole 3A 240VAC/415VAC/50VDC
Search Keywords: 3130F120P7T1W12QY73A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    3130-F120-P7T1-W12QY7-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal2867
  • Voltage Rating:
    2402868VAC,4152868VAC,502868VDC
  • Number of Poles:
    22860
  • Current Rating:
    3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3130-F120-P7T1-W12QY7-3A RoHS compliant?
Yes, 3130-F120-P7T1-W12QY7-3A is RoHS compliant.
What is the lead time for 3130-F120-P7T1-W12QY7-3A?
The standard lead time for 3130-F120-P7T1-W12QY7-3A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
20   can ship 10/1/26
8 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.98
5
$32.75
10
$31.79
30
$30.26
50
$29.56
100
$28.59
250 +
$26.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!