- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-6500-P10-6A
2-6500-P10-6A
E-T-A Engineering Technology
Circuit Breaker Motor Protection Control .250" QC 1P 250VAC/28VDC 6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Motor Protection Control .250" QC 1P 250VAC/28VDC 6A
Search Keywords: 26500P106A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-6500-P10-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Manufacturer Stock:
360
can ship
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$49.30
5
$39.54
10
$36.14
30
$35.70
50
$29.56
100
$27.23
250 +
$24.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT