Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

2-6400-IG1-P10-SI-0.7A

Circuit Breaker Thermal 1Pole 0.7A 250VAC/28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 0.7A 250VAC/28VDC
Search Keywords: 26400IG1P10SI07A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 2-6400-IG1-P10-SI-0.7A
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal2867
Voltage Rating: 2502868VAC,282868VDC
Number of Poles: 12860
Current Rating: 0.7 A
Terminal Design: Quick Connect2865
Operating Temperature: -20 to 60 °C
Mounting: Panel Mount2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-6400-IG1-P10-SI-0.7A RoHS compliant?
Yes, 2-6400-IG1-P10-SI-0.7A is RoHS compliant.
What is the lead time for 2-6400-IG1-P10-SI-0.7A?
The standard lead time for 2-6400-IG1-P10-SI-0.7A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.72
5
$59.21
10
$54.27
30
$51.41
50
$48.17
100
$46.81
250 +
$46.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!