- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-6400-IG1-P10-SI-0.3A
2-6400-IG1-P10-SI-0.3A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 0.3A 250VAC/28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 0.3A 250VAC/28VDC
Search Keywords: 26400IG1P10SI03A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-6400-IG1-P10-SI-0.3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal
-
Voltage Rating:250,28 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$44.07
5
$39.61
10
$38.51
30
$35.25
50
$28.72
100
$27.90
250 +
$26.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT