- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5700-IG1-P10-DD-10A
E-T-A Engineering Technology
2-5700-IG1-P10-DD-10A
Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-5700-IG1-P10-DD-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:10 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859