- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5700-IG1-P10-3A
2-5700-IG1-P10-3A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 3A 250VAC/28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 3A 250VAC/28VDC
Search Keywords: 25700IG1P103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-5700-IG1-P10-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:3 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/10/26
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$18.37
30
$18.01
50
$14.92
100
$13.75
250
$11.98
500
$11.35
1,000 +
$11.30
Click for Quote
Log in
to unlock special pricing