- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5700-IG1-K10-DD-20A
E-T-A Engineering Technology
2-5700-IG1-K10-DD-20A
Circuit Breaker Thermal 1Pole 20A 250VAC/28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 20A 250VAC/28VDC
Search Keywords: 25700IG1K10DD20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-5700-IG1-K10-DD-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Frequently Asked Questions
Is 2-5700-IG1-K10-DD-20A RoHS compliant?
Yes, 2-5700-IG1-K10-DD-20A is RoHS compliant.
What is the lead time for 2-5700-IG1-K10-DD-20A?
The standard lead time for 2-5700-IG1-K10-DD-20A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
On Order:
100
can ship 11/5/26
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$31.79
30
$31.48
50
$26.07
100
$24.02
250
$21.53
500
$21.48
1,000 +
$21.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT