- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5700-IG1-K10-DD-15A
E-T-A Engineering Technology
2-5700-IG1-K10-DD-15A
Circuit Breaker Thermal 1Pole 15A 250VAC/28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/28VDC
Search Keywords: 25700IG1K10DD15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-5700-IG1-K10-DD-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:15 A
-
Terminal Design:Screw2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Frequently Asked Questions
Is 2-5700-IG1-K10-DD-15A RoHS compliant?
Yes, 2-5700-IG1-K10-DD-15A is RoHS compliant.
What is the lead time for 2-5700-IG1-K10-DD-15A?
The standard lead time for 2-5700-IG1-K10-DD-15A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
100
can ship 9/30/26
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$30.80
30
$30.57
50
$25.19
100
$23.21
250
$20.81
500
$20.76
1,000 +
$20.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT