- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5700-IG1-K10-DD-10A
E-T-A Engineering Technology
2-5700-IG1-K10-DD-10A
Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 2-5700-IG1-K10-DD-10A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Thermal2867 |
| Voltage Rating: | 2502868VAC,282868VDC |
| Number of Poles: | 12860 |
| Current Rating: | 10 A |
| Terminal Design: | Screw2865 |
| Operating Temperature: | -20 to 60 °C |
| Mounting: | Panel Mount2859 |