- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-5000-P10-H-25A
2-5000-P10-H-25A
E-T-A Engineering Technology
Thermal Over Current Circuit Breakers
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Over Current Circuit Breakers
Search Keywords: 25000P10H25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2-5000-P10-H-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal Overcurrent2867
-
Voltage Rating:2502868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:25 A
-
Terminal Design:Blade2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Plug-In2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.76
10
$26.70
30
$24.77
50
$21.82
100
$16.34
250 +
$14.20
Click for Quote
Log in
to unlock special pricing