- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2215-G111-P1M1-S0-10A
2215-G111-P1M1-S0-10A
E-T-A Engineering Technology
Circuit Breaker Thermal Magnetic 1Pole 10A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 10A 250VAC/50VDC
Search Keywords: 2215G111P1M1S010A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2215-G111-P1M1-S0-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal Magnetic
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Blade
-
Operating Temperature:-30 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$52.57
5
$49.54
10
$48.79
30
$44.62
50
$37.79
100
$36.24
250 +
$36.02
Click for Quote
Log in
to unlock special pricing