- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 201-1A
201-1A
E-T-A Engineering Technology
Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 240VAC - 65VDC - Pushbutton Actuator - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 240VAC - 65VDC - Pushbutton Actuator - DIN Rail.
Search Keywords: 2011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:201-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
25
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$47.18
5
$36.58
10
$33.42
25
$33.09
50
$28.10
100
$25.54
250 +
$22.94
Click for Quote
Log in
to unlock special pricing