- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1658-G21-01-P10-5A
E-T-A Engineering Technology
1658-G21-01-P10-5A
The 1658-G21-01-P10-5A is a single-pole, manual reset thermal circuit breaker with a 5A current rating and a 3/8-inch threadne ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1658-G21-01-P10-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:5 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859