- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1658-G21-01-P10-25A
1658-G21-01-P10-25A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 25A 240VAC/28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 25A 240VAC/28VDC Bulk
Search Keywords: 1658G2101P1025A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1658-G21-01-P10-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:25 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
10
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$3.01
100
$2.95
250
$2.87
500
$2.81
1,000
$2.75
2,500 +
$2.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT