- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1658-G21-00-P10-055800-8A
1658-G21-00-P10-055800-8A
E-T-A Engineering Technology
Cir Brkr Thrm 8A 240VAC/28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cir Brkr Thrm 8A 240VAC/28VDC
Search Keywords: 1658G2100P100558008A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1658-G21-00-P10-055800-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$6.768
50
$4.730
100
$4.327
250
$4.193
500
$3.949
1,000
$3.902
2,500
$3.861
5,000 +
$3.841
Click for Quote
Log in
to unlock special pricing