- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1658-A00-00-P13-10A
1658-A00-00-P13-10A
E-T-A Engineering Technology
Circuit Breaker Thermal Over Current 1Pole 10A 240V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Over Current 1Pole 10A 240V
Search Keywords: 1658A0000P1310A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1658-A00-00-P13-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 6/10/26
250
can ship 7/27/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$7.49
25
$5.26
50
$5.24
63
$5.06
125
$4.61
188
$4.49
250 +
$4.19
Click for Quote
Log in
to unlock special pricing