- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1620-3H-15A
E-T-A Engineering Technology
1620-3H-15A
Circuit Breaker Thermal Automotive Type3 Reset and Manual Release 1P 24VDC 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 1620-3H-15A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
-
This product is discontinued, but still in stock.