- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1620-3-5A
E-T-A Engineering Technology
1620-3-5A
Circuit Breaker Thermal Automotive 1Pole 5A 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 1620-3-5A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Thermal Automotive2867 |
| Voltage Rating: | 242868VDC |
| Number of Poles: | 12860 |
| Current Rating: | 5 A |
| Terminal Design: | Blade2865 |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Socket2859 |