- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1620-3-20A
E-T-A Engineering Technology
1620-3-20A
Circuit Breaker Thermal Automotive 1Pole 20A 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1620-3-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal Automotive2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Blade2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Socket2859