- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-H2-6A
1610-H2-6A
E-T-A Engineering Technology
Circuit Breaker Thermal Automotive MiniReset and Manual Release 1P 12VDC 6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Automotive MiniReset and Manual Release 1P 12VDC 6A
Search Keywords: 1610H26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1610-H2-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Manufacturer Stock:
267
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.17
100
$5.69
250
$5.37
500
$5.13
1,000
$4.89
2,500
$4.58
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT