- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-92-15A
E-T-A Engineering Technology
1610-92-15A
Circuit Breaker - Thermal - 1 Pole - 15A - 12VDC - Automatic Reset - Holder.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 1610-92-15A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |