- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-21-8A
1610-21-8A
E-T-A Engineering Technology
Automotive circuit breaker, 8 A, 28 V, honey yellow, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-8A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive circuit breaker, 8 A, 28 V, honey yellow, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-8A
Search Keywords: 1610218A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1610-21-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$9.59
25
$7.37
100
$6.41
250
$5.76
500
$5.30
1,000
$5.09
2,500
$5.08
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing