- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-21-5A
1610-21-5A
E-T-A Engineering Technology
Circuit Breaker - Thermal - 1 Pole - 5A 32VDC - Push to Reset Actuator - Holder Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 1 Pole - 5A 32VDC - Push to Reset Actuator - Holder Mounting.
Search Keywords: 1610215A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1610-21-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Manufacturer Stock:
2,824
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$6.30
100
$5.97
250
$5.43
500
$5.10
1,000
$4.69
2,500
$4.68
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT