- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-21-25A
E-T-A Engineering Technology
1610-21-25A
Circuit Breaker Thermal 1Pole 25A 32VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1610-21-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal2867
-
Voltage Rating:322868VDC
-
Number of Poles:12860
-
Current Rating:25 A
-
Terminal Design:N/A
-
Operating Temperature:-30 to 60 °C
-
Mounting:Through Hole2859