- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1180-02-2.5A
1180-02-2.5A
E-T-A Engineering Technology
Circuit Breaker Thermal Reset Function Only Plug-In 1P 250/VAC 72VDC 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Reset Function Only Plug-In 1P 250/VAC 72VDC 2.5A
Search Keywords: 11800225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1180-02-2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$36.17
5
$32.28
10
$32.20
30
$30.41
50
$28.74
100
$28.67
250 +
$27.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments