- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1180-01-4A
1180-01-4A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC
Search Keywords: 1180014A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1180-01-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Blade
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$16.61
10
$16.14
25
$15.51
50
$15.04
100
$14.57
250
$13.94
500 +
$13.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT