- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1180-01-2.5A
1180-01-2.5A
E-T-A Engineering Technology
Circuit Breaker - Thermal - 1 Pole - 2.5A - 250VAC - 72VDC - Push-Push - Holder.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 1 Pole - 2.5A - 250VAC - 72VDC - Push-Push - Holder.
Search Keywords: 11800125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1180-01-2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$23.04
10
$21.26
25
$20.91
50
$15.96
100
$14.81
250
$14.62
500 +
$14.59
Click for Quote
Log in
to unlock special pricing