- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1180-01-1.5A
E-T-A Engineering Technology
1180-01-1.5A
Thermal Over Current Circuit Breaker
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thermal Over Current Circuit Breaker
Search Keywords: 11800115A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1180-01-1.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overcurrent2867
-
Voltage Rating:2502868VAC,652868VDC
-
Number of Poles:12860
-
Current Rating:1.5 A
-
Terminal Design:Blade2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Plug-In2859
Product Guides
+
Frequently Asked Questions
Is 1180-01-1.5A RoHS compliant?
Yes, 1180-01-1.5A is RoHS compliant.
What is the lead time for 1180-01-1.5A?
The standard lead time for 1180-01-1.5A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$23.04
10
$21.26
25
$20.91
50
$17.33
100
$14.91
250
$13.82
500 +
$12.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT