- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1170-22-25A
1170-22-25A
E-T-A Engineering Technology
Circuit Breaker Thermal Automotive Push-to-Reset PlugIn Blade Term. 1P 28VDC 25A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Automotive Push-to-Reset PlugIn Blade Term. 1P 28VDC 25A
Search Keywords: 11702225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1170-22-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$11.01
50
$10.71
100
$10.41
250
$8.88
500
$8.62
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing