- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1170-21-3A
1170-21-3A
E-T-A Engineering Technology
Circuit Breaker Thermal Automotive Push-to-Reset Plug-In Blade Term. 1P 28VDC 3A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Automotive Push-to-Reset Plug-In Blade Term. 1P 28VDC 3A
Search Keywords: 1170213A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1170-21-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$18.11
25
$17.18
50
$14.10
100
$12.99
250
$11.65
500
$10.73
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT