- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1170-21-30A
E-T-A Engineering Technology
1170-21-30A
Circuit Breaker Thermal Automotive Push-to-Reset PlugIn Blade Term. 1P 28VDC 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal Automotive Push-to-Reset PlugIn Blade Term. 1P 28VDC 30A
Search Keywords: 11702130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1170-21-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1170-21-30A RoHS compliant?
Yes, 1170-21-30A is RoHS compliant.
What is the lead time for 1170-21-30A?
The standard lead time for 1170-21-30A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Manufacturer Stock:
133
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$15.73
25
$15.02
50
$14.48
100
$12.00
250
$11.83
500
$11.30
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing