- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1170-21-20A
E-T-A Engineering Technology
1170-21-20A
The 1170-21-20A is a 20A, single-pole, thermal automotive circuit breaker with blade terminals for plug-in mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 1170-21-20A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Thermal Automotive2867 |
| Voltage Rating: | 282868VDC |
| Number of Poles: | 12860 |
| Current Rating: | 20 A |
| Terminal Design: | Blade2865 |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Plug-In2859 |