Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

1170-21-15A

Circuit Breaker Thermal Automotive 1Pole 15A 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Automotive 1Pole 15A 28VDC
Search Keywords: 11702115A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    1170-21-15A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal Automotive2867
  • Voltage Rating:
    282868VDC
  • Number of Poles:
    12860
  • Current Rating:
    15 A
  • Terminal Design:
    Blade2865
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Plug-In2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1170-21-15A RoHS compliant?
Yes, 1170-21-15A is RoHS compliant.
What is the lead time for 1170-21-15A?
The standard lead time for 1170-21-15A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Ships today, if you order in
Manufacturer Stock:
1,665 can ship
Minimum Order Quantity:
5
6 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.68
25
$11.87
50
$11.53
100
$11.18
250
$9.51
500
$9.20
1,000 +
$8.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!