- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1110-F112-P1M1-2A
E-T-A Engineering Technology
1110-F112-P1M1-2A
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
Search Keywords: 1110F112P1M12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1110-F112-P1M1-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,502868VDC
-
Number of Poles:12860
-
Current Rating:2 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Snap-In2859
Product Guides
+
Frequently Asked Questions
Is 1110-F112-P1M1-2A RoHS compliant?
Yes, 1110-F112-P1M1-2A is RoHS compliant.
What is the lead time for 1110-F112-P1M1-2A?
The standard lead time for 1110-F112-P1M1-2A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
On Order:
250
can ship 10/7/26
Minimum Order Quantity:
5
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$19.63
10
$18.56
25
$18.39
50
$18.25
100
$18.17
250
$18.12
500 +
$18.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT