- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1110-F112-P1M1-10A
1110-F112-P1M1-10A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Search Keywords: 1110F112P1M110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1110-F112-P1M1-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-20 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$13.81
10
$13.61
25
$13.34
50
$13.14
100
$12.93
250
$11.18
500 +
$11.01
Click for Quote
Log in
to unlock special pricing